
Number
Total (€ 949.00 / piece)
€ 949.00
incl. VAT
Only 8 Piece(s) available
Highlights & Details
MAAS 10-pc team-set PT-375 with KEP-360-K in the radio case
- 99 Channels (56 pre-programmed)
- Showerproof according to IPX2
Technical specifications
- Channel 1-16/32 analogue: Compatible with Kenwood TK-3101,TK-3501,TK-3401,TK-3701,UBZ-LJ9,MAAS PT-130,PT-666,Alinco VX-46,A446,PAX-4 ...
- Channel 41-56 analog: WinTec LP-4502+ ( 16 channels without CTCSS/DCS )
- Channel 61-68 analogue: Motorola T series ( 8 channels without CTCSS/DCS )
- Product type
PMR handheld transceiver
- Features
VOX
Splashproof
Speaker/microphone jack
Roger Beep
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
- Factory colour
Black
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3386493 MAAS Elektronik Team-Set PT-375 KEP-360-K 150114 PMR handheld transceiver 10-piece set
User & Safety Instructions
User & Safety Instructions 3386493 MAAS Elektronik Team-Set PT-375 KEP-360-K 150114 PMR handheld transceiver 10-piece set
Description
MAAS 10-pc team-set PT-375 with KEP-360-K in the radio case
The MAAS 10-pc team-set offers an ideal complete solution for teams that are dependent on a reliable and flexible radio communication. This set includes ten compact MAAS PT-375 PMR446 wireless devices and ten KEP-360-K speaker microphones that convince with their practical design and robust features. Everything is stored securely and clearly in a high-quality aluminum case – perfect for the professional use, whether in events, security services, outdoor activities or in the industry.
MAAS PT-375 - the compact PMR446 radio
The MAAS PT-375 is a professional, analogue PMR446 radio set, which is characterized by its slim design and high functionality. With 56 pre-programmed channels, a transmission power of 500 mW and a variety of useful functions, it is Ideal for fast and clear communication in a team. Thanks to the K-standard connector socket you can connect a wide range of professional accessories, while the robust design and splash-protected structure (IPX2) make it suitable even for demanding environments.
KEP-360-K speaker microphone – robust and versatile
The KEP-360-K is a handy speaker microphone, which is optimized for use with the MAAS PT-375. It possesses an additional 3.5-mm socket, in order to connect an external earphone like the KEP-300-S or KEP-500-S, if needed. The robust spiral cable and the rotating clip offer flexibility and long life in the daily use.
This text is machine translated.
Features
- PMR446 Radio set with compact, elegant design
- Compatible with a wide range of devices (e.g. Kenwood TK models, Alinco, Motorola T-series)
- Voice announcement and adjustable VOX function (10 stages)
- Search, battery warning by voice, noise limiter (10 levels), monitor function
- Display with adjustable brightness
- Li-ion battery with 2300 mAh for long operating duration
- Connection socket according to K-standard (2-pin socket) for audio accessories
- PC-programming possible
Scope of delivery
- 10 x MAAS PT-375 walkie talkie
- 10 x KEP-360-K speaker microphone
- 5 x rechargeable Li-Ion batteries (3.7 V / 2300 mAh)
- Charger (for single devices or rechargeable batteries)
- Mains adapter with micro-USB-cable
- Belt clips
- Robust aluminum case with form-fitting foam insert.
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























