
Highlights & Details
Motorola Solutions Motorola XT185
- Royalty-free PMR446 radio set
- Weatherproof IP54
- 16 Channels + 121 secret codes
- Battery life-span: Up to 24 hours
- IVOX/VOX hands-free system
- Channel search/monitor
- Easy setup with simple coupling
- Range: up to 8 km
Technical specifications
- Product type
PMR handheld transceiver
- Features
VOX
Splashproof
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
8 km
- Width
47 mm
- Height
136 mm
- Depth
21 mm
- Weight
100 g
- Dim
(W x H x D) 47 x 136 x 21 mm
- Factory colour
Black
- Content
2 pc(s)
Documents & Downloads
Datasheet
Datasheet 3219111 Motorola XT185 D3P01611BDLMAW PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 3219111 Motorola XT185 D3P01611BDLMAW PMR handheld transceiver 2-piece set
User & Safety Instructions 3219111 Motorola XT185 D3P01611BDLMAW PMR handheld transceiver 2-piece set
User & Safety Instructions 3219111 Motorola XT185 D3P01611BDLMAW PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Scope of delivery
- 2x wireless devices
- 2x charging dishes
- 2x rechargeable Li-Ion batteries
- 2x belt clips
- 2x short straps
- 2x ear plugs
- Power supply unit
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































