
Technical specifications
- Product type
Freenet transceiver
- Features
Speaker/microphone jack
Hands-free
incl. case
Torch
Scan mode
Splashproof
VOX
2-channel monitoring
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
8 km
- Width
3.5 cm
- Height
32 cm
- Depth
3.5 cm
- Weight
0.27
- Dim
(W x H x D) 3.5 x 32 x 3.5 cm
- Factory colour
Black/orange
- Content
1 pc(s)
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221257 Albrecht Tectalk Duo PMR446 + Freenet 29149.S1 Freenet transceiver 2-piece set
Information
Information 3221257 Albrecht Tectalk Duo PMR446 + Freenet 29149.S1 Freenet transceiver 2-piece set
Download
Download 3221257 Albrecht Tectalk Duo PMR446 + Freenet 29149.S1 Freenet transceiver 2-piece set
Frequently Bought Together
(*All information is plus legal VAT)€ 427.99*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































