
Highlights & Details
PMR radio device XT460
- LC display
- Programmable keys
- Dust and splash-water protected
Technical specifications
- Protection class IP 55
- Temperature range: -30 to +60 °C
- Channel Bandwidth: 12.5 kHz
- Audio output: 1500 mW
- 1100 mAh Li-ion rechargeable battery:
- Operating voltage of power supply unit 230 V
- Product type
PMR handheld transceiver
- Features
VOX
Splashproof
Speaker/microphone jack
Scan mode
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
58 mm
- Height
116 mm
- Depth
40 mm
- Weight
256 g
- Dim
(W x H x D) 58 x 116 x 40 mm
- Factory colour
Multicolour
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1007448 Motorola Solutions XT 460 188220 PMR handheld transceiver
User & Safety Instructions
User & Safety Instructions 1007448 Motorola Solutions XT 460 188220 PMR handheld transceiver
Conformity certificate
Conformity certificate 1007448 Motorola Solutions XT 460 188220 PMR handheld transceiver
Security datasheet
Security datasheet 1007448 Motorola Solutions XT 460 188220 PMR handheld transceiver
Description
This text is machine translated.
Features
- LC display
- Programmable keys
- Keypad lock
- CTCSS 38, DCS 181
- 16 channels
- Voice scrambling
- Time-out timer
- Channel/code selector switch with 16 positions
- According to military standard tested (810 C, D, E, F, G and IP55 and lifetime test old)
- Antimicrobial housing surface (meets EIA603)
- Programming and synchronization on the PC
- power-saving mode
- USB-CPS interface
- LED display
- Robust and durable housing
- 2-pin headset connection
- Compatible with XTNi audio accessories.
Scope of delivery
- XT460
- Belt holder
- Rechargeable battery
- Desktop charger with power supply
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 414.97€ 399.96*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































