
Highlights & Details
Midland G10 Pro radio set
- 32 PMR 446 channels (16 pre-set)
- Extended frequency band: 446,00625 - 446,19375 MHz
- 51 CTCSS coding tones/ 83 DCS identification tones
Technical specifications
- Product type
PMR handheld transceiver
- Features
Scan mode
Roger Beep
Speaker/microphone jack
Microphone jack
Squelch
- Transfer type
Radio
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
32
- Width
58 mm
- Height
100 mm
- Depth
33 mm
- Dim
(W x H x D) 58 x 100 x 33 mm
- Factory colour
Black
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446385 Midland G10 Pro C1107.04 PMR handheld transceiver
Information
Information 2446385 Midland G10 Pro C1107.04 PMR handheld transceiver
Warranty Terms
Warranty Terms 2446385 Midland G10 Pro C1107.04 PMR handheld transceiver
Description
This text is machine translated.
Features
- 32 PMR446 channels (16+16 pre-programd)
- Extended frequency band: 446,00625 to 446,19375MHz
- Fast switching between 16 and 32 channels
- 51 CTCSS coding tones
- 83 DCS identification tones
- DCS CODES: 116 “N” + 116 “I”
- Monitor, scan function (only adjustable via optionally available PRG10 programming software)
- Automatic power-saving circuit
- Voice announcement of the channels
- Automatic power-saving circuit
- 2 Pin "Kenwood" connection
Scope of delivery
- Incl. charger stand
- 1200mAh Li-ion rechargeable battery
- Belt clip
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 86.98*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































