
Highlights & Details
PMR walkie-talkie Albrecht Tectalk Duro
- For the professional range of application
- Programmable
- Long operation
Technical specifications
- Transmission power: 500/50 mW
- Splash proof (IP55)
- Headset socket: 2.5 / 3.5 mm
- Channel spacing: 12.5 kHz (PMR), 25 kHz (LPD)
- Operating temperature range -20°C to +60°C.
- TX power: 500 mW ERP (PMR), 10 mW ERP (LPD)
- TX power: 500 mW ERP (PMR), 10 mW ERP (LPD)
- Battery: lithium-ion 2200 mAh
- Product type
PMR handheld transceiver
- Features
VOX
Scan mode
- Transfer type
Radio
- Transmitter power
0.05 W
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
59 mm
- Height
230 mm
- Depth
39 mm
- Weight
71 g
- Dim
(W x H x D) 59 x 230 x 39 mm
- Content
1 pc(s)
- Weight, information
incl. rechargeable battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1604777 Albrecht Tectalk Duro 29840.01 PMR handheld transceiver
Information
Information 1604777 Albrecht Tectalk Duro 29840.01 PMR handheld transceiver
Warranty Terms
Warranty Terms 1604777 Albrecht Tectalk Duro 29840.01 PMR handheld transceiver
Description
This text is machine translated.
Features
- 16 PMR 446 channels
- Keypad lock
- 5 ring tones
- Hands-free operation
- 4 different VOX-level
- 3 sensitivity levels
- 73 CTCSS/208 DCS coding
- Voice scrambling
- Scan function
- PC programmable
- Programmable DTMF identification
- Two channels monitoring
- Power-saving mode
- Long operating time: 15 hours
- Battery display, three-stage
- Optional 69 LPD channels (upon request before delivery/or with programming kit no. 29843 self-programmable)
Scope of delivery
- Radio device
- Antenna
- Lithium-ion rechargeable battery
- Charger with extra loading bay for 2. Rechargeable battery
- Belt clip
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 119.98*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































