
Highlights & Details
Motorola PMR handheld radio TLKR T92 H2O
- Set of 2 in a practical carrying case
- LED torch with automatic activation in case of water contact
- Suitable for outdoor use (protection class IP67)
Technical specifications
- Product type
PMR handheld transceiver
- Features
Speaker/microphone jack
Automatic squelch
Roger Beep
Scan mode
Splashproof
VOX
2-channel monitoring
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
10 km
- Width
61 mm
- Height
178 mm
- Depth
38 mm
- Weight
233 g
- Dim
(W x H x D) 61 x 178 x 38 mm
- Factory colour
Yellow/Black
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1503903 Motorola Solutions TLKR T92 H2O 188046 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1503903 Motorola Solutions TLKR T92 H2O 188046 PMR handheld transceiver 2-piece set
Description
By pressing the alarm button, you activate the handsfree equipment and trigger a loud alarm tone with the other group members to signal that you need help.
Equipped with a rechargeable battery, USB charger and belt clips with built-in whistle and hard shell housing, the T92 H2O has everything you need to stay in touch even on your wildest adventures.
This text is machine translated.
Features
- License-free PMR446 walkie-talkie
- Up to 10 km range
- including rechargeable batteries
- 20 ring tones
- Emergency call functions
- LED torch with white and red LED
- Vibration alarm
- Water-protected for up to 30 minutes at a depth of 1 meter
- floating
- Belt clips with integrated pipe for emergency situations.
Scope of delivery
- 2 x T92 walkie-talkie
- 2 x belt clip
- 1 x car charger with 2 USB cables
- 2 x battery pack
- Bond
Frequently Bought Together
(*All information is plus legal VAT)€ 374.97€ 359.96*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































