
Highlights & Details
Pro talk TK-3701D
- Digital & Analogueue
- Royalty-free
- Secondary PTT
- High volume output
- Dust and splash-proof
Technical specifications
- Operating voltage charger 230 V
- 1 W speaker
- Temperature range: -30 to +60ºC
- Product type
PMR transceiver
- Features
Automatic squelch
Speaker/microphone jack
Microphone jack
VOX
Splashproof
- Transfer type
Analogue
Digital
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 analogue
32 dPMR
9 km
- Width
54 mm
- Height
123 mm
- Depth
34 mm
- Weight
282 g
- Dim
(W x H x D) 54 x 123 x 34 mm
- Factory colour
Black
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2228441 Kenwood Pro Talk TK-3701D TK-3701D PMR transceiver
User & Safety Instructions
User & Safety Instructions 2228441 Kenwood Pro Talk TK-3701D TK-3701D PMR transceiver
Information
Information 2228441 Kenwood Pro Talk TK-3701D TK-3701D PMR transceiver
Description
Suitable for digital and analogueue operation
This radio enables combined digital and analogueue operation, so that both digital and analogueue signals can be received within a zone. This enables a step-by-step migration and until the changeover to a fully digital system, it is possible to continue working with existing analogueue radio devices.
The TK-3701D offers the modern digital dPMR446 technology on a total of 48 pre-programd channels (32 digital and 16 analogueue) in 3 zones (2 digital and one analogueue).
No radio license required
The TK-3701D is a license-free dPMR446 and PMR446 radio set. It can be used immediately and is supplied with rechargeable battery, charger and belt clip. If you are looking for wireless devices for communication over shorter distances, the TK-3701D is the ideal choice.
Clear and clear communication
Digital means better communication. When the radio is in digital mode, the user hears the receiving signals clearly. Delays in transmission are minimal because the radio has a DSP and an AMBE+2™ vocoder.
Audio amplifier with 1W output power. The TK-3701D is equipped with a large internal loudspeaker and a Bluetooth audio amplifier, so that clear communication is possible even in noisy environments. 1 W NF-power guarantees a full sound.
Higher range with digital technology
As RF signal strength decreases with distance, analogue signals become increasingly noisy or only receive intermittent signals. Digital modulation of dPMR446 technology improves reception quality even in the edge areas, so the area coverage is about 20% larger than analogueue PMR446.
Robust
Meets IP54/55 dust and splash protection and meets US MIL-STD 810 standards C, D, E, F and G.
Powerful
Natural sound thanks to AMBE+2™ Vocoder; BTL audio amplifier with 1Watt NF-power.
Secondary PTT
In addition to the main channel, another channel 1 can be discussed with a second PTT to give different instructions to different people.
LED with 7 selectable colors
A large 7-color LED on the top of the device indicates the different operating states during radio operation.
254 group ID codes (in digital mode)
Users can change the pre-programd ID code for each channel.
This text is machine translated.
Features
- Digital & Analogueue
- Royalty-free
- Secondary PTT
- High volume output
- Voice prompt
- Search
- VOX/Semi-VOX (headset required)
- Key lock
- Time-out timer
- Energy-saving function
- Call alert
- QT/DQT
- Compander
- Dust and splash-proof
- Robust and durable
- LED display
Scope of delivery
- TK-3701D · Charging dock · Clip · Rechargeable battery · User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 380.96*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































