
Highlights & Details
PMR walkie talkie TK -3501 UHF FM
- Aluminum cast housing
- Voice encryption (scrambler)
- 2 programmable function keys
Technical specifications
- Li-Ion 1130 mAh rechargeable battery
- Channel raster: 12.5 kHz
- Operating voltage charger 100 - 240 V
- Protection class IP54
- MEETS MIL-STD 810 C/D/E/F/G STANDARD
- 1.5 W with <10 % sine wave distortion through BTL amplifier
- Product type
PMR handheld transceiver
- Features
VOX
Scan mode
Splashproof
Speaker/microphone jack
Roger Beep
Automatic squelch
Hands-free
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
55 mm
- Height
210 mm
- Depth
30 mm
- Weight
208 g
- Dim
(W x H x D) 55 x 210 x 30 mm
- Factory colour
Multicolour
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1232661 Kenwood TK-3501 UHF FM TK-3501E PMR handheld transceiver
Information
Information 1232661 Kenwood TK-3501 UHF FM TK-3501E PMR handheld transceiver
Conformity certificate
Conformity certificate 1232661 Kenwood TK-3501 UHF FM TK-3501E PMR handheld transceiver
Description
This text is machine translated.
Features
- 16 channels
- CTCSS and DCS
- Voice control VOX internally with adjustable sensitivity in 10 steps
- Transmission lock is busy channel
- Monitor function
- Programmable function key
- Transmission time limitation
- Speech deception (scrambler)
- Energy-saving function
- Adjustable microphone sensitivity
- Keypad lock
- Acoustic battery warning
- Reset function
- PC programming and tuning.
Scope of delivery
- TK -3501
- Belt clip
- Battery (KNB-63L)
- Charger with power supply (KSC-35 S)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 414.97€ 399.96*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































