
Highlights & Details
PMR Radio set Tectalk Float 2
- Radio device with high-quality haptics
- Ideal for professional applications
- Water and dust proof according to IP67
- Floatable, the radio devices do not go under the water
- SOS emergency call function
- Snap hook for simple and secure mounting on board ship, for example
Technical specifications
- Water and dust proof according to IP67, Ideal for water sports and leisure
- The radio sets do not go floating in the water
- SOS emergency function in case it becomes serious
- Flashing light on contact with water
- 2.5 mm headset socket
- Product type
PMR transceiver
- Features
Hands-free
Speaker/microphone jack
Squelch
Torch
Splashproof
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
18.5 cm
- Height
24.5 cm
- Depth
9.0 cm
- Weight
0.37 kg
- Dim
(W x H x D) 18.5 x 24.5 x 9.0 cm
- Factory colour
Orange
- Content
1 pc(s)
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986699 Albrecht Tectalk Float 2er Koffer 29664 PMR transceiver 2-piece set
Information
Information 2986699 Albrecht Tectalk Float 2er Koffer 29664 PMR transceiver 2-piece set
Description
This text is machine translated.
Features
- 16 PMR channels
- 38 CTCSS + 83 DCS coding per channel
- CTCSS scan
- VOX function (in 3 stages)
- Automatic noise limiter (ASQ)
- Squelch are adjustable in 3 levels
- Roger beep
- Two channels monitoring
- Up to 17 hours operating time
- Built-in torch
- Flashing light on contact with water
- Keypad lock
- 20 ring tones
- Channel search feature (scan)
- Monitor function
- Key tones
- power-saving mode
- Battery level indicator
- 2.5mm headset socket
Scope of delivery
- 2 Tectalk Float 2 radio sets
- 6 NiMh batteries 1200 mAh
- 2 belt clips
- 2 Carabines
- Bag
- Double charger with power supply
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 159.98*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































