
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
PMR radio device XT 420
- Antimicrobial Housing Surface
- Dust and splash-water protected
- Hands-free function and iVOX
Technical specifications
- Temperature range: -30 to +60 °C
- Channel Bandwidth: 12.5 kHz
- Audio output: 1500 mW
- 1100 mAh Li-ion rechargeable battery:
- Operating voltage of power supply unit 230 V
- Protection class IP 55
- Product type
PMR handheld transceiver
- Features
VOX
Scan mode
Splashproof
Speaker/microphone jack
Hands-free
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
58 mm
- Height
116 mm
- Depth
40 mm
- Weight
244 g
- Dim
(W x H x D) 58 x 116 x 40 mm
- Factory colour
Multicolour
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1007447 Motorola Solutions XT 420 188218 PMR handheld transceiver
Information
Information 1007447 Motorola Solutions XT 420 188218 PMR handheld transceiver
Description
This PMR radio device is ideally suited for communication on operating sites, production lines and many other companies. Thus it is possible with the direct PTT function and the user-defined channel announcement the department, with the spoken to recognize. In addition, the user for the improvement of the signal between the 8 channels and 219 security codes. It can be a wireless coverage of 16250 sqm, over 13 floors or 9 km line of sight can be achieved. An antimicrobial layer on the wireless device prevents mold and germs on the surface. The bag with swivel clip enables an individual alignment at the belt or the work clothes, thus interferes with or caught the wireless device at work do not.
This text is machine translated.
This text is machine translated.
Features
- CTCSS 38, DCS 181
- 16 channels
- Hands-free function and iVOX
- Voice scrambling
- Time-out timer
- Channel/code selector switch with 16 positions
- Powerful loudspeakers and clear audio output
- According to military standard tested (810 C, D, E, F, G+lifetime test old)
- Antimicrobial housing surface (meets EIA603)
- Programming and synchronization on the PC
- power-saving mode
- USB-CPS interface
- LED display
- Robust and durable housing
- 2-pin headset connection
- Compatible with XTNi audio accessories.
Scope of delivery
- XT 420
- Belt holder
- Rechargeable battery
- Desktop charger with power supply
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 384.97€ 369.96*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































