
Highlights & Details
PMR walkie-talkie freecomm 700, 2PC BAG
- Bag with a high-quality accessories
- Housing with IPX2 protection
- LED-Spot-light with SOS function and vibration alarm
Technical specifications
- Protection class: IPX2.
- Product type
PMR handheld transceiver
- Features
Splashproof
VOX
Roger Beep
Squelch
Scan mode
2-channel monitoring
Speaker/microphone jack
Microphone jack
incl. case
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
- Width
35 mm
- Height
175 mm
- Depth
58 mm
- Weight
160 g
- Dim
(W x H x D) 35 x 175 x 58 mm
- Factory colour
Multicolour
- Content
1 pc(s)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1435930 Stabo freecom 700 20701 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1435930 Stabo freecom 700 20701 PMR handheld transceiver 2-piece set
Description
In the stable and still lightweight hard shell case have two wireless devices and an extensive range of accessories. It is at a glance determine if everything is complete: this is especially important if the radio equipment on a regular basis by different people. And until the next use are devices and accessories in the protective case is well preserved and can be also be taken easily.
The Stabo Freecomm 700 leaves nothing to be desired, because it offers, in addition to the long-range technology (up to 10 km range under optimum conditions), above all, an impressive range of functions: a robust housing with IPX2 protection, 2 pilot procedures (38 CTCSS and 83 DCS tones provide for undisturbed communication), call signaling via vibration alarm and bell signal, 3-stage Vox function, LED-Spot-light with SOS function, FM radio, two-channel monitoring, channel search, Keyboard lock Key acknowledgment tone as well as a battery saver circuit. On the illuminated display can be read easily from all settings.
This text is machine translated.
Features
- 2 pilot procedures (38 CTCSS tones / 83 DCS tones)
- Ringtone (15 different melodies)
- Vibration alert
- FM radio
- Noise monitoring
- Keypad lock
- Key acknowledgment tone
- LED-Spot-light with SOS-function
- Battery indication
- Battery saver circuit.
Scope of delivery
- 2 x Stabo Freecom 700
- Hard switch case
- Duo-Tischladeschale with power supply
- 2 x belt clips
- 2 x hand-held microphones with PTT button
- 2 x charging cable with cigarette lighter plug
- 8 x NiMH battery cells (1.2 V/600 mAh)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 159.98*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























