
Highlights & Details
Stabo Freecomm 850 PMR radio set of 2
- Complete set of wireless devices, rechargeable batteries and charger
- Suitable for use in outdoor areas
- Waterproof and floatable
Technical specifications
- Battery type: 2 x Li-ion battery pack (3.7 V, 950 mAh)
- Product type
PMR handheld transceiver
- Features
Speaker/microphone jack
Hands-free
Squelch
Roger Beep
Scan mode
VOX
2-channel monitoring
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
10 km
- Width
62 mm
- Height
215 mm
- Depth
37 mm
- Weight
208 g
- Dim
(W x H x D) 62 x 215 x 37 mm
- Factory colour
Red
- Content
1 pc(s)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1503644 Stabo Freecomm 850 20851 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1503644 Stabo Freecomm 850 20851 PMR handheld transceiver 2-piece set
Description
The waterproof and floatable PMR446 radio set is supplied in a practical complete kit consisting of two wireless mobile phones, batteries and charger!
Close range communication for free for outdoor enthusiasts, water sports and all, which even in the wind and weather outdoors: thanks to the IPX7-protected housing, the freecomm 850 you neither rain showers, a short bathroom evil. In addition, the device can be quickly in the event of the case from the water, since it is on the surface drives, instead of sinking. But also the other product characteristics can be seen: Long-range technology with up to 10 km range (under optimum conditions), switchable high/low transmitter power, VOX function (5-stage sensitivity), Automatic noise limiter, as well as an illuminated display and many more. Convince yourself of the quality of this PMR radio device. You won't be disappointed!
This text is machine translated.
Features
- Pilot tone procedure CTCSS (38 tones)
- Ringtone (5 different melodies)
- Roger beep
- Two-channel monitoring (Dual Watch)
- Channel search
- Keypad lock
- Key acknowledgment tone
- Battery-saving mode and display
- Dead (time-out timer) 180 SEK
- Connection for external microphone/loudspeaker combination (3.5 mm stereo-plug)
- IPX7: Protection against temporary submersion under water (30 min at 1 m water depth).
Scope of delivery
- 2 x handheld radio
- 2 x removable belt clip
- 2 x battery pack
- Desk charging dish
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 134.98*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































