
Highlights & Details
Motorola CLP446e
- VOX hands-free operation
- Scan/Monitor
- 6 ring tones
Technical specifications
- Product type
PMR handheld transceiver
- Features
Hands-free
Scan mode
VOX
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
51 mm
- Height
90 mm
- Depth
25 mm
- Weight
95 g
- Dim
(W x H x D) 51 x 90 x 25 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2300469 Motorola Solutions CLP446e 188130 PMR handheld transceiver
User & Safety Instructions
User & Safety Instructions 2300469 Motorola Solutions CLP446e 188130 PMR handheld transceiver
Conformity certificate
Conformity certificate 2300469 Motorola Solutions CLP446e 188130 PMR handheld transceiver
Description
The increasing pressure from online purchases and visitor ratings places great importance on the customer experience in the store. Your team must be able to connect with each other at all times and respond to customer requests in seconds to deliver superior service. The solution: Our elegant and reliable CLPe series radios provide excellent team communication from the warehouse to the sales floor.
The CLPe series is small, light and easy to use with one-touch talk function for immediate communication. With the intelligent status display you can see all important radio device information at a glance and the loud and clear voice playback ensures that fewer messages are lost and thus the communication between the users is optimized. The radio is equipped with a robust casing and a powerful battery. The CLPe series offers reliable performance even in long shifts and can be individually adapted to your working environment thanks to license-free and rights-managed radio models as well as a number of accessories such as different chargers, attachment options and earphones.
ELEGANT, COMPACT AND ROBUST DESIGN
Thanks to its slim design, the CLPe fits comfortably in every hand. It is protected against ingress of dust and water, vibrations, falls and extreme temperatures in accordance with protection class IP54 and military standard 810H.
EXTRA-LARGE TALK BUTTON (PUSH-TO-TALK BUTTON)
The large talk button is located in the center of the radio, was designed for easy operation without looking down.
INTELLIGENT STATUS DISPLAY
The intelligent status display above the talk button shows the active channel, radio transmission and reception, scan, volume level and battery level. This allows the most important radio information to be checked quickly and intuitively.
UP TO 20 HOURS BATTERY LIFE
When fully charged, battery life is up to 20 hours, which means power for a whole shift.
AUDIO, HOLDER AND CHARGING ACCESSORIES
For the CLPe series, a few accessories are available, which were developed especially for these radio sets and thus represent the perfect supplement for your daily work.
CALL ESCALATION
Initiate an important call or alert users on another channel to instantly communicate messages in high-risk situations so your teams and assets are better protected in the event of an emergency.
VOICE-GUIDED NAVIGATION
Make it easier for your employees to use the system through voice-guided menus. The CLPe allows you to use pre-defined voice prompts for your channels or add custom voice prompts to help users identify the channel they want.
16 CHANNELS AND 219 PRIVATE CODES
With multiple channels available, you can manage different teams on separate channels so that each team can focus more on their role. When you assign private codes, communication is protected from adjacent groups.
This text is machine translated.
Features
- 15 volume levels
- Mute Antimicrobial Coating
- Programming Software (CPS).
Frequently Bought Together
(*All information is plus legal VAT)€ 287.97*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































