
Highlights & Details
PMR446 radio set Midland G18 Pro NC PMR 2 case
- IP67
- 16 Channels
- 99 channel memories
- 50 CTCSS and 105 DCS
- IP 67 waterproof
- Battery runtime up to 19 hours
- Tested according to the military standard MIL-STD-810G
Technical specifications
- Robust, compact design
- Tested according to the military standard MIL-STD810G
- Scrambler
- 16 Channels (81 pre-programmed)
- IP67 water-proof
- 19 hours battery life
- Headset connection 2 pin Motorola standard
- Product type
PMR transceiver
- Features
Hands-free
Speaker/microphone jack
Splashproof
Scan mode
incl. case
Squelch
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
- Width
39.5 cm
- Height
29.5 cm
- Depth
10.6 cm
- Weight
0.6 kg
- Dim
(W x H x D) 39.5 x 29.5 x 10.6 cm
- Content
2 pc(s)
- US DoD Military Standards
MIL-STD-810G
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986701 Midland G18 Pro NC 2er Koffer C1145.S5 PMR transceiver 2-piece set
User & Safety Instructions 2986701 Midland G18 Pro NC 2er Koffer C1145.S5 PMR transceiver 2-piece set
Description
This radio is not a shame for any use! The ideal partner for the rough working day with functions that are needed exactly there.
The noise suppression function of new G18 PRO NC is designed to guarantee clear and interference-free conversations even in the loudest environments. Thanks to the highly modern noise suppression technology the device filters out the background noises and permits it to be heard with the highest comprehension even in intensive ambient noises. This ensures that every conversation is clearly and uninterrupted, improving work efficiency in difficult environments and increasing productivity in situations where attention to detail is critical.
With the help of the Scrambler function, calls can be heard only within a working group "decoded" and the CTCSS/DCS coding excludes others from the outset. Twice as secure as it were! The hands-free function is used wherever both hands are in the process. The transmission time limitation prevents accidental permanent sparks or interrupts continuous calls.
Military-grade reliability
Thanks to MIL-STD-810G testing and water and dust resistance, the G18 Pro can be guaranteed to withstand even the most difficult tests that are typical for use in the most demanding environments.
To obtain MIL-STD-810G certification, the devices must pass a series of tests described below:
Extreme temperatures
To ensure operation at all temperatures, the radios were exposed for more than 48 hours at least -32°C and up to +65°C for more than 4 hours
Rain
The devices are exposed to rain, sprayed from a certain height with water and checked for possible damage
Humidity
The equipment is exposed to humidity cycles of between 58% and 88% within 24 hours.
This text is machine translated.
Features
- 16 channels / 81 pre-programmed
- LC display with background lighting
- VOX, 10 stage
- 50 CTCSS and 105 DS coding
- Scrambler
- Transmission power can be set
- Noise limiter
- Scan/priority scan
- Speaking timer
- Roger beep
- Squelch
- Key tones and key lock
- Monitor and alarm/emergency function
- Battery can also be charged without device in the charger stand
- Battery indicator and low-battery indicator
- Compander (programmable with programming software)
- FM Radio (can be programmed with programming software)
- Motorola connection socket
- Numerous functions are optimized by optional programming software (Article No. C1131):
- Range max. 12 km
Scope of delivery
- 2 radio sets G18 Pro NC
- 2 charger stand
- 2 MA 27-M Headsets
- 2 Li-ion battery pack 1600 mAh
- 2 belt clip
- Case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 452.99*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































