• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mackie MC-150 Studio Over-ear headphones Corded (1075100) Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Professional closed headphones

  • Powerful, ear-enclosing studio headphones
  • Detailed and unmistakable studio sound from Mackie
  • Precise 50 mm drivers provide excellent transparency throughout Frequency spectrum

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Transfer type

Corded (1075100)

6.3 mm jack

Frequency range

15 Hz - 20 kHz

Impedance

32 Ω

Sound pressure

86 dB

Radio frequency

15 Hz - 20 k Hz

Factory colour

Black

Weight

265 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336191 Mackie MC-150 Studio Over-ear headphones Corded (1075100) Black

Description

The MC-150 headphones are based on Mackie's legendary studio monitors and offers the sound quality known by Mackie in a professional, enclosed housing. Thanks to a precise 50 mm driver for clear, dynamic sound and excellent bass playback, the MC-150 is ready for any demanding application. An ergonomic headband and comfortable, changeable ear cushions provide for hours of listening comfort. The MC-150 comes with a detachable cable, a 1/4" adapter and a soft bag. The MC-150 headphones are perfectly suitable for studio monitoring, DJs or simply for enjoying music while traveling and enables the Mackie Studio sound, which artists trust all over the world, to be taken everywhere.

This text is machine translated.

Features

  • The amplified bass reproduction accurately reflects deep and very low frequencies, Individual bass notes or kick drums can be heard very well
  • a soft padded and adjustable headband and the comfortable ear cushions offer an ergonomic fit for hours of comfort and provide at the same time for an optimum bass playback and damping of external noises
  • Robust and long-lasting design fulfills all requirements
  • foldable for a simple and Space-saving storage
  • ideal for: Studio monitoring, DJs, field recording, personal listening and much more
  • High-quality, removable and straight cable with lockable bayonet plug
  • Cable length: 3 meters
  • inclusive: Gold-plated 1/4" adapter and carrying bag
  • Frequency response: 15 Hz - 20 kHz
  • Impedance: 32 Ohm
  • Driver: 50 mm
  • Sensitivity: 86 dB
  • exchangeable ear cushion
  • 15° Swivel joint
  • Weight: 265 g

Scope of delivery

  • Gold-plated 1/4" adapter and carrying case

More interesting products

(*All information is plus legal VAT)