• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Acryl (Ø) 20 mm Round Transparent 4 pc(s) 1681020

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

134 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Adhesive force 4.8 kg
Product type

Magnet

Dim

(Ø) 20 mm

Factory colour

Transparent

Non-standard

Round

Hook

No

Load capacity (max.)

4.8 kg

magnetic

Yes

Material

Acrylic

Product type description

Design

(Ø)

20 mm

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273518 magnetoplan Magnet Acryl (Ø) 20 mm Round Transparent 4 pc(s) 1681020

Description

Magnetoplan Design magnets made of noble, transparent acrylic with inserted neodymium magnets. With strong adhesive carft, also suitable for use on glass boards. The ideal holding medium and special accessory for exclusive offices, conference rooms, reception areas, kitchen and studio.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)