• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Circle (Ø) 30 mm Blue, Pink, Red, Orange, Yellow, Green, Blue-green, White 8 pc(s) 16654810

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan design magnets wood series, circle, sorted by color, 8 pieces, FSC®-certified

  • 8 "Circle" magnets
  • Made of solid, FSC®-certified birch wood
  • Extra-strong neodymium magnets
  • Adhesive force of 4 kg
  • 'Packaging without Film' Symbol: A crossed-out film roll within a circle, indicating environmentally friendly, plastic-free packaging.
  • Symbol image for magnetoplan Magnet Circle (Ø) 30 mm Blue, Pink, Red, Orange, Yellow, Green, Blue-green, White 8 pc(s) 16654810

Technical specifications

Product type

Magnet

Dim

(Ø) 30 mm

Factory colour

Blue

Pink

Red

Orange

Yellow

Green

Blue-green

White

Load capacity (max.)

4 kg

magnetic

Yes

Material

Birch wood

(Ø)

30 mm

Content

8 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125107 magnetoplan Magnet Circle (Ø) 30 mm Blue, Pink, Red, Orange, Yellow, Green, Blue-green, White 8 pc(s) 16654810

Description

Discover our stylish wooden magnets for your office, home office and home. Made with love by hand from solid, FSC®-certified birch wood in 8 strong colors, they are also available in 4 pastel shades as well as in walnut or birch wood. Each magnet is a unique personal manufacturer thanks to its unique wood grain and natural color scheme to bring a small piece of nature into your work or living room. These unique wood magnets adhere to whiteboards, Magnetoplan glass boards and other iron surfaces, thanks to the recessed, extra-strong neodymium magnets. With an impressive adhesive force of 4 kg on whiteboards your notes and memories remain safely on site. Set a special accent with these stylish wooden magnets and organize your room in an elegant way! Bold colors: Blue, pink, red, orange, yellow, Green, Blue-Green, White.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)