• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Discofix Color (Ø x H) 40 mm x 13 mm Round Black 10 pc(s) 1662012

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

702 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magneto plan magnetic Discofix Color 1662012 40 mm black 10 pcs./Pack.

  • Round
  • Dimensions: 40 x 13 mm (Ø x H)
  • Diameter 40 mm
  • Max. load capacity: 2.2 kg
  • Material: Ferrite
  • 10 pcs./Pack.

Technical specifications

  • Product Type: Discofix Color
  • Promotional item type: Magnetic Discofix Color
  • Special form: round
  • Dimensions: 40 x 13 mm (Ø x H)
  • Diameter 40 mm
  • Max. load capacity: 2.2 kg
  • Material: Ferrite
  • Colour, black
  • Design of the content with Packing: 10 pcs./Pack.
Product type

Magnet

Dim

(Ø x H) 40 mm x 13 mm

Factory colour

Black

Non-standard

Round

Load capacity (max.)

2.2 kg

magnetic

Yes

Strength

13 mm

Product type description

Magneet premium d. 40 mm zwart MAGNETOPLAN

(Ø)

40 mm

Height

13 mm

Content

10 pc(s)

Description

Discofix magnetic holder color with vollkern-ferrit facilities.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694871 magnetoplan Magnet Discofix Color (Ø x H) 40 mm x 13 mm Round Black 10 pc(s) 1662012

Description

Discofix magnetic holder color with vollkern-ferrit facilities.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)