• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Discofix Magnum (Ø x H) 34 mm x 13 mm Round Black 10 pc(s) 1660012

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

750 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magneto plan magnetic Discofix Magnum 1660012 34 mm black 10 pcs./Pack.

  • Round
  • Dimensions: 34 x 13 mm (Ø x H)
  • Diameter 34 mm
  • Max. load capacity: 2 kg
  • Material: Ferrite
  • 10 pcs./Pack.

Technical specifications

  • Product Type: Discofix Magnum
  • Promotional item type: Magnetic Discofix Magnum
  • Special form: round
  • Dimensions: 34 x 13 mm (Ø x H)
  • Diameter 34 mm
  • Max. load capacity: 2 kg
  • Hook available: No
  • Material: Ferrite
  • Colour, black
  • Design of the content with Packing: 10 pcs./Pack.
Product type

Magnet

Dim

(Ø x H) 34 mm x 13 mm

Factory colour

Black

Non-standard

Round

Hook

No

Load capacity (max.)

2 kg

magnetic

Yes

Strength

13 mm

Product type description

Magneet super d. 34 mm zwart MAGNETOPLAN

Depth

13 mm

(Ø)

34 mm

Height

13 mm

Width

34 mm

Length

34 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694882 magnetoplan Magnet Discofix Magnum (Ø x H) 34 mm x 13 mm Round Black 10 pc(s) 1660012

Description

Vollkern-Ferrit Discofix Magnum, with facilities. Due to the widened slightly from the magnet-surface edge you can be removed again. The magnets have a specially coated magnet to the bottom to prevent scratching of the boards. Through the use of a high-quality adhesive, the plastic caps with the magnet firmly connected. High-class processed and thus virtually unlimited operational.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)