• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Discofix Magnum (Ø x H) 34 mm x 13 mm Round Dark blue 10 pc(s) 1660014

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan Magnet Discofix Magnum 1660012 34 mm black 10 pcs/pack.

  • Round
  • Dimensions 34 x 13 mm (Ø x H)
  • Diameter: 34 mm
  • Max. Load capacity 2 kg
  • Material: Ferrite
  • 10 pcs/pack
  • 'Packaging without film' in a green circle with a diagonal line through a film roll. Indication of sustainable packaging.

Technical specifications

  • Product type: Discofix Magnum
  • Promotional item type: Magnet Discofix Magnum
  • Special form: Round
  • Dimensions 34 x 13 mm (Ø x H)
  • Diameter: 34 mm
  • Max. Load capacity 2 kg
  • Hooks present: No.
  • Material: Ferrite
  • Color: Dark blue
  • Pack size: 10 pcs/pack
Product type

Magnet

Dim

(Ø x H) 34 mm x 13 mm

Factory colour

Dark blue

Non-standard

Round

Hook

No

Load capacity (max.)

2 kg

magnetic

Yes

Product type description

Magneet super d. 34 mm donkerblauw MAGNETOPLAN

Depth

13 mm

(Ø)

34 mm

Height

13 mm

Width

34 mm

Length

34 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114876 magnetoplan Magnet Discofix Magnum (Ø x H) 34 mm x 13 mm Round Dark blue 10 pc(s) 1660014

Description

Discofix Magnum, with full-core ferrite equipment. Due to the wider edge, they can be easily removed from the magnetic surface again. The magnets have a special coated magnet base to prevent scratching the panels. By using a high-quality adhesive, the plastic caps remain firmly connected to the magnet. They are first-class in quality and therefore practically unlimited in use.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)