• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Ergo Medium (Ø x H) 30 mm x 8 m Round White 10 pc(s) 1664000

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan Magnet Ergo Medium 1664000 30mm white 10 pcs/pack

  • Round
  • Dimensions 30 x 8 mm (Ø x H)
  • Diameter: 30 mm
  • Max. Load capacity: 0.7 kg
  • Material: Plastic/ferrite
  • 10 pcs/pack

Technical specifications

Product type

Magnet

Dim

(Ø x H) 30 mm x 8 m

Factory colour

White

Non-standard

Round

Hook

No

Load capacity (max.)

0.7 kg

magnetic

Yes

Material

Kunststoff/Ferrit

(Ø)

30 mm

Height

8 m

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180701 magnetoplan Magnet Ergo Medium (Ø x H) 30 mm x 8 m Round White 10 pc(s) 1664000

Description

The new Ergo magnets with ergonomic handle edge offer perfect comfort in handling and can be easily removed from the panel surface. The special coated magnetic underside prevents a scratching of the surface. The full-core ferrite equipment provides the Ergo magnets for a particularly high adhesion force. A high-quality adhesive guarantees a firm bond with the colored plastic caps.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)