• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet (Ø x H) 40 mm x 13 mm Round White, Yellow, Red, Black, Blue 10 pc(s) 1662010

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan magnet disco fix color, sorted by color, Ø 40 x 13 mm, 10 pcs.

  • Discofix magnets offer the perfect comfort in the handling
  • The solid core ferrite bead design provides particularly high adhesive strength.
  • High-quality adhesive guarantees a solid bonding with the colored plastic caps. The special coated lower side of the magnet protects the surfaces.
  • The high-quality finish makes the disco fix magnets practically unlimited in use.
  • Discofix color, included colors: 2 x white, 2 x yellow, 2 x red, 2 x black, 2 x blue
  • Ø 40 x 13 mm
  • Adhesive force 2.2 kg
  • 10 pieces
  • This text is machine translated.

Technical specifications

Product type

Magnet

Dim

(Ø x H) 40 mm x 13 mm

Factory colour

White

Yellow

Red

Black

Blue

Non-standard

Round

Hook

No

Load capacity (max.)

2.2 kg

magnetic

Yes

Product type description

Magnete

Depth

13 mm

(Ø)

40 mm

Height

13 mm

Width

40 mm

Length

40 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477752 magnetoplan Magnet (Ø x H) 40 mm x 13 mm Round White, Yellow, Red, Black, Blue 10 pc(s) 1662010

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)