• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnetic hook (Ø x D) 47 mm x 47 mm Round White 10 pc(s) 52647S10

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan hook magnet, Ø 47 mm, 10 pcs.

  • This hook magnets shall hold all WAS to be hung, securely on the wall or ceiling.
  • Surface painted white.
  • For wall and ceiling mounting of keys, tools, bags, cabinets etc. in office, store room, workshop, in delivery van etc.
  • Diameter 47 mm.
  • Adhesive force 16 kg
  • 10 items
  • This text is machine translated.

Technical specifications

Product type

Magnetic hook

Dim

(Ø x D) 47 mm x 47 mm

Factory colour

White

Non-standard

Round

Hook

Yes

Load capacity (max.)

16 kg

magnetic

Yes

Product type description

Hakenmagnet

Depth

47 mm

(Ø)

47 mm

Width

47 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530706 magnetoplan Magnetic hook (Ø x D) 47 mm x 47 mm Round White 10 pc(s) 52647S10

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)