Magnetoplan Takis in dispenser, 30 x 20 x 0.75 mm, 45 pieces
Magnetoplan Takis in dispenser.
Takis are self-adhesive, permanently magnetized plates for invisible attachment of paper and cardboard.
Ideal for office, school, further training, workshop as well as in the private sector: The fast + clean solution for magnetic attachment at whiteboards, flipcharts, in show cases as well as on all iron surfaces. Ideal also for Moderation + Presentation: For the quick attachment of Presentation cards + Presentation documents.
Even in the household there are metal surfaces available everywhere, which are perfectly suitable for fixing photos, notes + information (refrigerator, metal shelf or door etc.)
Flexible use: Simply remove the Takki, remove the protective film and stick it on the back on paper or cardboard. Keeps everything invisible on the surface.
The information is in the foreground, no interfering magnet in the field of vision.
Takis are permanently self-adhesive.
Size 30 x 20 x 0.75 mm, 45 pcs.
This text is machine translated.
Technical specifications
Product type
Magnetic tape
Dim
(L x W x H) 20 x 30 x 0.75 mm
Factory colour
Black
Non-standard
Rectangular
self-adhesive
Yes
magnetic
Yes
Promotional item type
Takis
Height
0.75 mm
Width
30 mm
Length
20 mm
Content
45 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477738 magnetoplan Magnetic tape (L x W x H) 20 x 30 x 0.75 mm Rectangular Black 45 pc(s) 15503