• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren ECA piano TC Wall and ceiling fan 230 V 80 m³/h 10 cm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wall and Ceiling Fan ECA piano TC

  • For pipe Ø up to 10 cm
  • Integrated rear impact cap
  • Adjustable delayed shut-off

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

8 W

Air flow rate

80 m³/h

Suitable for pipe Ø

10 cm

Ventilation features

With time-delay relay

Noise emission (max.)

26 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(W x H) 15.1 cm x 15.1 cm

Weight

500 g

Width

15.1 cm

Height

15.1 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469721 Maico Ventilatoren ECA piano TC Wall and ceiling fan 230 V 80 m³/h 10 cm

Description

Very quiet thanks to innovative piano impeller. Cover without tool for cleaning. Compatible with ECA 100, same position screw holes and cable entry. Safety in the bathroom - meets the protection class IP X4. II proctection rating. Integrated Check Valve federlos, long-lasting and stable. Color traffic white similar to RAL 9016. Suitable for pipe DN 100. Housing made of impact-resistant plastic. Engine: Robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Electrical connection: "" see planning information.

This text is machine translated.

Scope of delivery

  • Wall and Ceiling Fans
  • User manual.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)