• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY Booster MF-4838331 N/A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC-DC BOOST-MODUL / (2.5 V-5 V) 600 mA - USB 5 V (2-tlg.)

  • Dieses Modul liefert eine stabile Spannung (5 V) ab einer LiPo-Akku oder zwei Alkali-Mangan-Zellen.

Technical specifications

  • Eingangsspannungsbereich: 2.5 bis 5 VDC • Ausgangsspannung: 5 VDC • Anschluss: Lötpads • Abmessungen: 34 x 16 x 8 mm
Product type

Booster

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Interfaces

Terminals

Input voltage (max.)

5 V

Input voltage (min.)

2.5 V

Description

This module provides a stable voltage (5V) from a Lipo battery or two alkaline-manganese batteries.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.