• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY Voltage regulator MF-6402402 N/A 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAKERFACTORY DC-DC ADJUSTABLE STEP DOWN VOLTAGE REGULATOR LM2596S

  • Input voltage: 3-40 VDC
  • Output voltage 1,25-35 VDC
  • Max. input current 2,5 A
  • Chip LM2596S

Technical specifications

  • Eingangsspannung: 3 bis 40 VDC • Ausgangsspannung: 1.25 bis 35 VDC • max. Eingangsstrom: 2.5 A • Chip: LM2596S • Abmessungen: 49 x 26 x 12 mm
Product type

Voltage regulator

Min. operating voltage

3 V DC

Max. operating voltage

40 V DC

Output voltage (max.)

35 V DC

Output voltage (min.)

1.25 V DC

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134134 MAKERFACTORY Voltage regulator MF-6402402 N/A 1 pc(s)

Conformity certificate

Conformity certificate 2134134 MAKERFACTORY Voltage regulator MF-6402402 N/A 1 pc(s)

Description

Powerful DC/DC converter with adjustable voltage regulator. Ideal for simple and universal voltage adjustment.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.