• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY Controller MOS Driver Module

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOS MOS Driver Module - compatible with Arduino ®

  • Operating voltage: 3-5 V DC
  • Max. Load voltage: 0 - 24 V DC
  • Input: SIG pin, logic level 3 to 5 V DC

Technical specifications

  • Betriebsspannung: 3 bis 5 VDC • max. Spannung der Belastung: 0 bis 24 VDC • Eingang: SIG pin, logic level 3 to 5 VDC • max. Strom der Belastung: 5 A (braucht ein Kühlkörper für Lasten 1 A) • MOSFET: IRF520 • Abmessungen: 34 x 21 x 16 mm
Product type

Controller

Min. operating voltage

3 V DC

Max. operating voltage

5 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

0 V DC

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134133 MAKERFACTORY Controller MOS Driver Module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.