• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-8579904 N/A 1 pc(s) DC-DC boost module/(2.5 V-5V) 600 mA USB 5 V (2 pcs) suitable for (Arduino board):

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.50 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Eingangsspannungsbereich: 2.5 bis 5 VDC • Ausgangsspannung: 5 VDC • Anschluss: Lötpads • Abmessungen: 34 x 16 x 8 mm
Packaging type

Bulk

Product type

Booster

Interfaces

Terminals

Min. operating voltage

2.5 V

Max. operating voltage

5 V

Height

8 mm

Length

16 mm

Width

34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144976 TRU COMPONENTS TC-8579904 N/A 1 pc(s) DC-DC boost module/(2.5 V-5V) 600 mA USB 5 V (2 pcs) suitable for (Arduino board):

Description

This module provides a stable voltage (5V) from a Lipo battery or two alkaline-manganese batteries.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)