• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 161576-3 161576-3 Shoulder strap (L x W x H) 310 x 80 x 50 mm

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 310 x 80 x 50 mm

Product type

Shoulder strap

Car phone holder features

Padded

Length

310 mm

Height

50 mm

Width

80 mm

Weight

121 g

Series

MAKPAC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431917 Makita 161576-3 161576-3 Shoulder strap (L x W x H) 310 x 80 x 50 mm

Description

Padded shoulder strap for MAKPAC-trunk system. The shoulder strap is black and has a padded blue cushion. This can be moved flexibly on the strap. The shoulder strap is an ideal supplement for the combinable MAKPAC case system by Makita and can be used for all MAKPAC sizes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)