• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 162544-9 Shoulder strap (L x W x H) 1280 x 85 x 15 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 1280 x 85 x 15 mm

Product type

Shoulder strap

Length

1280 mm

Height

15 mm

Width

85 mm

Weight

106 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432031 Makita 162544-9 Shoulder strap (L x W x H) 1280 x 85 x 15 mm

Description

Shoulder strap with slightly padded shoulder straps and two hooks with safety catch. Suitable for the cordless vacuum cleaner CL121D and DCL184.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)