• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 162647-9 Shoulder strap (L x W x H) 350 x 80 x 25 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 350 x 80 x 25 mm

Product type

Shoulder strap

Length

350 mm

Height

25 mm

Width

80 mm

Weight

147 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432070 Makita 162647-9 Shoulder strap (L x W x H) 350 x 80 x 25 mm

Description

Suitable for DTD152

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)