• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1910J6-0 1910J6-0 Angle attachment

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Angle attachment

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

10 g

Suitable for

Makita

Length

400 cm

Height

200 mm

Width

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757923 Makita 1910J6-0 1910J6-0 Angle attachment

Description

The angle attachment is made of robust, stainless aluminum with an angle of 30°. The angle attachment for the UA004G and DUA301 battery tweeters is made of robust and stainless aluminum and has an angle of inclination of 30°. The chain saw attachment can be mounted both horizontally and vertically on the angle attachment.

This text is machine translated.

Features

  • Made of robust stainless aluminumAngle of inclination 30° (attachment can be mounted vertically or horizontally)Suitable for UA004G and DUA301.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)