• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G15-1 191G15-1 Guide rail

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal length 300 mm
  • Groove width 1.1 mm
  • 3/8" pitch
  • Driving unit number: 46
Product type

Guide rail

Technology

Li-ion

Weight

0.3710 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350181 Makita 191G15-1 191G15-1 Guide rail

Description

Star rails with 30 cm length and guide star
The 30 cm long star rail has a riveted 7-toothed reversing star on the tip. The track groove width is 1.1 mm and is suitable for chains with a division of 3/8". For chain saws with A041 mounting.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)