• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G33-9 191G33-9 Guide rail

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Chain thickness 0,050"
  • Nominal length 350 mm
  • Track length 14" / 35 cm
  • Groove width 1.3 mm
  • 3/8" pitch
Product type

Guide rail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349373 Makita 191G33-9 191G33-9 Guide rail

Description

Star rails with 35 cm length and guide star
The 35 cm long star rail has a riveted 9-toothed reversing star on the tip. The track groove width is 1.3 mm and is suitable for chains with a division of 3/8". For chain saws with A041 mounting

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)