• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199140-0 Guide bar

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1000mm guide rail

Technical specifications

Product type

Guide bar

Length

1000 mm

Dim

(L x W x H) 1000 x 350 x 150 mm

Weight

2.1400 kg

Weight, information

approx.

Content

1 pc(s)

Height

150 mm

Width

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108954 Makita 199140-0 Guide bar

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)