• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 4100KB 4100KB Disc cutter 125 mm 1400 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cutter 40mm dry

  • 1400 W

Technical specifications

  • Mains frequency: 50/-60 Hz.
Product type

Disc cutter

1400 W

Disc diameter

125 mm

Cable length

0 cm

Operating voltage

230 V

Max. separation depth

40 mm

Length

231 mm

Width

220 mm

Height

179 mm

Dim

(L x W x H) 231 x 220 x 179 mm

Weight

3 kg

Idle speed

12200 U/min

Technology

Li-ion

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317113 Makita 4100KB 4100KB Disc cutter 125 mm 1400 W

User & Safety Instructions

User & Safety Instructions 2317113 Makita 4100KB 4100KB Disc cutter 125 mm 1400 W

Description

A compact and lightweight 1,400 W diamond cutter with high speed. ideal for dust-free cutting of mortar joints and cutting of tiles, stones and similar. Maximum cutting depth of 40 mm with a diamond disc of 125 mm Ø.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.76*

More interesting products

(*All information is plus legal VAT)