• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 831327-5 831327-5 Tool bag (unequipped) (L x W x H) 420 mm x 40 cm x 30 cm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 420 mm x 40 cm x 30 cm

Product type

Tool bag (unequipped)

Length

420 mm

Height

30 cm

Width

40 cm

Depth

30 cm

Weight

2.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431841 Makita 831327-5 831327-5 Tool bag (unequipped) (L x W x H) 420 mm x 40 cm x 30 cm

Description

Carrying case for routers. Suitable for RT001G, DRT50 and multi-purpose milling cutter RT0700C, RT0702C. 420 x 310 x 310 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)