• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 9558NBRZ 9558NBRZ Angle grinder 125 mm 840 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder L 125 mm 840 W9558 NBRZ

  • 840 W

Technical specifications

Product type

Angle grinder

840 W

Disc diameter

125 mm

Max. separation depth

33 mm

Mandrel thread

M14 x 2

Length

271 mm

Width

140 mm

Height

106 mm

Dim

(L x W x H) 271 x 140 x 106 mm

Weight

2.1 kg

Idle speed

11000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134347 Makita 9558NBRZ 9558NBRZ Angle grinder 125 mm 840 W

Description

Very slim housing and low weight for best handling. With spindle lock. Makita high power motor with an extremely long life thanks to the high heat resistance. The Labyrinth sealing protects bearings and gear against dirt and dust. Technical details: power consumption: 840 Watt, idle speed: 11000 max., grinding discs diameter 125 mm, width: 142mm, Height: 113 mm, length: 271 mm, weight: 2.1 kg, K-value Vibration: 1.5 m/s², vibration-loops: 8.5 m/s², sound pressure level: 86 dB(A).

This text is machine translated.

Scope of delivery

  • Protective hood 125 mm
  • Side handle 36
  • Face pin wrench 35 mm.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)