• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita adapter for guide rail 192506-3 Makita 192506-3

EAN:
Part number:
Item no:
1/2
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Content

1 pc(s)

Compatible with

Makita

Width

130 mm

Length

445 mm

Height

20 mm

Weight

598 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433424 Makita adapter for guide rail 192506-3 Makita 192506-3

Description

Suitable for 5903R handheld circular saw. Suitable for model 5903R.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)