• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-25220 Bit set Phillips

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Shape

E 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

S2 steel

Weight

33 g

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434059 Makita B-25220 Bit set Phillips

Description

The E-shape bits made of S2 steel have a length of 50 mm. The bits can be used in all machines and holders with a 1/4 6-edge mounting.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)