• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-28606 B-28606 Bit set 37-piece 1" (25 mm) incl. bit holder

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

1" (25 mm)

Length

25 mm

Features

incl. bit holder

Weight

0.315 kg

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3271114 Makita B-28606 B-28606 Bit set 37-piece 1" (25 mm) incl. bit holder

User & Safety Instructions

User & Safety Instructions 3271114 Makita B-28606 B-28606 Bit set 37-piece 1" (25 mm) incl. bit holder

Description

Extensive 37-piece bit set in a practical storage box for everyday use.

This text is machine translated.

Scope of delivery

  • 1x PH0, PH1, PH3, PZ0, PZ1, PZ3, T10, T27, T40, TH10, TH15, TH20, TH25, TH27, TH30 TH40, H3, H4, H5, H6 SL4, SL4.5, SL5.5, SL6.5
  • 2 x PH2, PZ2, T20, T25, T30 in each of the sizes
  • Magnetic bit holder (60mm)

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)