• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-29072 Flexi shaft 200 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 200 mm
  • 1/4" tool attachment
Product type

Flexi shaft

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

200 mm

Weight

0

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349990 Makita B-29072 Flexi shaft 200 mm 1/4" (6.3 mm)

Description

Optimal solution for difficult to reach screws
Magnetism flexible shaft 200 mm long for 1/4" hex bits.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)