• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-63638 Bit set PZ

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

PZ

Size

PZ 1

Length

25 mm

Material

Steel

Material properties

high alloyed

Weight

8 g

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433615 Makita B-63638 Bit set PZ

Description

Impact black bits are characterized by tips, which are manufactured with the highest precision and provide for an optimum hold in the screw head. The bit is made of high-alloy S2-steel and offers a longer life and a higher strength through the additional heat treatment.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)