• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-66422 B-66422 Bi-metallic 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Teeth per inch: 15
Product type

Semicircle blade

Tool holder

StarlockMax

Saw blade width

100 mm

Saw blade length

50 mm

Width

100 mm

Abrasive surface area diameter Ø

100 mm

Material

Bi-metallic

Material suitability

Wood

Compatible with

Makita

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483426 Makita B-66422 B-66422 Bi-metallic 100 mm 1 pc(s)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)