• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-66547 B-66547 Carbide metal Semicircle blade 100 mm 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Semicircle blade

Tool holder

StarlockMax

Saw blade width

100 mm

Saw blade length

50 mm

(Ø)

100 mm

Width

100 mm

Grit size

40

Material

Carbide metal

Material suitability

Brick

Compatible with

Makita

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483437 Makita B-66547 B-66547 Carbide metal Semicircle blade 100 mm 100 mm 1 pc(s)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)