• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BO006CGZ BO006CGZ Cordless random-orbit sander w/o battery, w/o charger 40 V 100 x 150 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita BO006CGZ BO006CGZ Cordless random-orbit sander w/o battery, w/o charger 40 V 100 x 150 mm

  • 40 V
  • Idle oscillation rate: 6000 - 11000 /min

Technical specifications

Product type

Cordless random-orbit sander

Features

w/o battery

w/o charger

Battery voltage

40 V

Orbit diameter

3 mm

Abrasive surface area

100 x 150 mm

Idle oscillation rate

6000 - 11000 /min

Cable length

0 mm

No. of power packs included

0

Length

23.6 cm

Weight

2.9 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3332236 Makita BO006CGZ BO006CGZ Cordless random-orbit sander w/o battery, w/o charger 40 V 100 x 150 mm

User & Safety Instructions

User & Safety Instructions 3332236 Makita BO006CGZ BO006CGZ Cordless random-orbit sander w/o battery, w/o charger 40 V 100 x 150 mm

Description

Very handy and light-weight through battery or PDCbattery-bank connected separately via adapter cable. Very good dust extraction through the base plate in the integrated dust box or through a foreign vacuum cleaner, which can be controlled via AWS. The adjustable oscillation rate makes possible perfect results with every material.

This text is machine translated.

Scope of delivery

  • Dust bag
  • Wrist strap
  • Mains grinding agent A120, 100 x 150 mm
  • Battery adapter cable 1.6 m
  • WKZ-sleeve 22
  • Disc plate protection 100 x 150 mm Velcro
  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.