• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless wet/dry vacuum cleaner w/o battery

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated vacuum cleaner 40V max.

  • ,
  • Filter system=HEPA filter
  • Collector volume=7.5 l
  • Additional nozzles:Wide-slot nozzle

Technical specifications

Product type

Cordless wet/dry vacuum cleaner

Factory colour

Petrol

Black

Collector

7.5 l

Power supply (LOV)

Li-ion rechargeable batteries

Features

w/o battery

Vacuum technology

Wet/dry

Width

251 mm

Height

282 mm

Length

400 mm

Weight

6.2 kg

Additional nozzles

Wide-slot nozzle

Dim

(L x W x H) 400 x 251 x 282 mm

Battery voltage

40 V

No. of power packs included

0

Filter system

HEPA filter

Air flow rate

2.0 m³/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476423 Makita Cordless wet/dry vacuum cleaner w/o battery

Description

High performance, compact 40V max. Battery-operated vacuum cleaner with BL-motor, 7.5 l dry volume and HEPA-filter. With AWS-function, blower function, filter cleaning and extensive accessories is the VC013G Ideal for wet-/dry applications.
Particularly quiet, portable and XPT-protected - perfect for construction site and interior fittings.

This text is machine translated.

Scope of delivery

  • Suction hose 38mm
  • Shoulder strap
  • Wide-slot nozzle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 324.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)