• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CW003GZ01 Cordless cool & heating box 12 V DC, 24 V DC, 100 V AC, 240 V AC Turquoise, White 7 l 18 °C

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery compressor cooling and heat box 40V max. 7 liters (without battery, without charger)

  • With compressor cooling system for an excellent cooling performance even in continuous operationIPX4 water resistance during battery operationFoldable carrying handle for transport on rollersBattery box with cover to protect the battery from water, dust and direct sunlightLED display with display of indoor temperature and battery charging levelsBottle opener on the side of the device for opening bottles with crown capsSeven adjustable cooling levels from -18° to 10° C (-18°/-15°/-10°/-5°/0°/5°/10° C)Seven adjustable heating levels from 30° to 60° C (30°/35°/40°/45°/50°/55°/60° C)

Technical specifications

Product type

Cordless cool & heating box

Operating voltage

12 V DC

24 V DC

100 V AC

240 V AC

Tcooling temperature range

18 °C

Factory colour

Turquoise

White

Cool box features

w/o battery

w/o charger

Heating function

Battery-powered

Dim

(L x W x H) 456 x 245 x 308 mm

Weight

7.9 kg

Total storage capacity

7 l

n.rel.

Heating range

+60 °C

Width

245 mm

Height

308 mm

Length

456 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631810 Makita CW003GZ01 Cordless cool & heating box 12 V DC, 24 V DC, 100 V AC, 240 V AC Turquoise, White 7 l 18 °C

User & Safety Instructions

User & Safety Instructions 2631810 Makita CW003GZ01 Cordless cool & heating box 12 V DC, 24 V DC, 100 V AC, 240 V AC Turquoise, White 7 l 18 °C

Description

Portable battery compressor cooling and heat box with up to 24.5 hours operating time. The temperature can be adjusted in stages, a large display shows the set and actual temperature as well as the battery charge level. With 7 liter capacity for e.g. 6 x 500 ml PET bottles. With a battery slot for 18 V or 40 V max. batteries. Including USB charging socket, e.g. for smartphones.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 822.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)